Part Details for ACT-5260PC-100P10T by Cobham Power Products
Overview of ACT-5260PC-100P10T by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-5260PC-100P10T
ACT-5260PC-100P10T CAD Models
ACT-5260PC-100P10T Part Data Attributes
|
ACT-5260PC-100P10T
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-5260PC-100P10T
Cobham Power Products
RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.6134 mm | |
Speed | 100 MHz | |
Supply Current-Max | 2000 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ACT-5260PC-100P10T
This table gives cross-reference parts and alternative options found for ACT-5260PC-100P10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-5260PC-100P10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-5260PC-100P10Q | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | ACT-5260PC-100P10T vs ACT-5260PC-100P10Q |
ACT-5260PC-100P10C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | ACT-5260PC-100P10T vs ACT-5260PC-100P10C |