Part Details for TS68040VR33A by Atmel Corporation
Overview of TS68040VR33A by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040VR33A
TS68040VR33A CAD Models
TS68040VR33A Part Data Attributes
|
TS68040VR33A
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68040VR33A
Atmel Corporation
Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-179 | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.275 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040VR33A
This table gives cross-reference parts and alternative options found for TS68040VR33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040VR33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040VR33A vs TS68040VR33 |
5962-9314302MXA | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040VR33A vs 5962-9314302MXA |
TS68040DESC02XC | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040VR33A vs TS68040DESC02XC |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040VR33A vs 5962-9314302MXX |
TS68040MRD/T33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040VR33A vs TS68040MRD/T33A |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040VR33A vs TS68040MRD/T33 |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040VR33A vs TS68040MRD/T33 |
TS68040MR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040VR33A vs TS68040MR33 |
TS68040DESC02XAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040VR33A vs TS68040DESC02XAA |
TS68040MR33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040VR33A vs TS68040MR33 |