Part Details for TS68040DESC01XA by Thales Group
Overview of TS68040DESC01XA by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040DESC01XA
TS68040DESC01XA CAD Models
TS68040DESC01XA Part Data Attributes
|
TS68040DESC01XA
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68040DESC01XA
Thales Group
Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | , | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P179 | |
Number of Terminals | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040DESC01XA
This table gives cross-reference parts and alternative options found for TS68040DESC01XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040DESC01XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040MRD/T25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040MRD/T25A |
TS68040MRB/C25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040MRB/C25A |
TS68040VR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040VR25 |
TS68040MR25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040MR25A |
TS68040DESC01XCA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040DESC01XCA |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XA vs TS68040MRD/T25 |
TS68040VR25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XA vs TS68040VR25 |
TS68040MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040MR25 |
5962-9314301MXX | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040DESC01XA vs 5962-9314301MXX |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040DESC01XA vs TS68040MRD/T25 |