Part Details for TS5070FN by STMicroelectronics
Overview of TS5070FN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS5070FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | A/MU-LAW, PROGRAMMABLE CODEC, PQCC28 | 31 |
|
$4.1250 / $8.2500 | Buy Now |
Part Details for TS5070FN
TS5070FN CAD Models
TS5070FN Part Data Attributes:
|
TS5070FN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS5070FN
STMicroelectronics
A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for TS5070FN
This table gives cross-reference parts and alternative options found for TS5070FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5070FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3070V-G | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5070FN vs TP3070V-G |
TP3070AV-G | A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TS5070FN vs TP3070AV-G |
TP3070V-G/NOPB | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5070FN vs TP3070V-G/NOPB |
TP3070V-XG/NOPB | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5070FN vs TP3070V-XG/NOPB |
TP3070V-XG | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5070FN vs TP3070V-XG |
TS5071N | A/MU-LAW, PROGRAMMABLE CODEC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TS5070FN vs TS5071N |
TP3070AV-XG | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5070FN vs TP3070AV-XG |
TP3070AV-XG | A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TS5070FN vs TP3070AV-XG |
TP3070V-G | COMBO II Programmable PCM CODEC/Filter 28-PLCC | Texas Instruments | TS5070FN vs TP3070V-G |