Part Details for TS5071N by STMicroelectronics
Overview of TS5071N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS5071N
TS5071N CAD Models
TS5071N Part Data Attributes
|
TS5071N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS5071N
STMicroelectronics
A/MU-LAW, PROGRAMMABLE CODEC, PDIP20, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.15 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TS5071N
This table gives cross-reference parts and alternative options found for TS5071N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5071N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3070V-XG/NOPB | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5071N vs TP3070V-XG/NOPB |
TP3070AV-G | Programmable Codec, A/MU-Law, 1-Func, CMOS, PQCC28 | National Semiconductor Corporation | TS5071N vs TP3070AV-G |
TP3070V-XG | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5071N vs TP3070V-XG |
TP3070AV-G | A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TS5071N vs TP3070AV-G |
TP3070AV-XG | IC A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28, Codec | National Semiconductor Corporation | TS5071N vs TP3070AV-XG |
TP3070AV-G/NOPB | A/MU-LAW, PROGRAMMABLE CODEC, PQCC28, PLASTIC, LCC-28 | Texas Instruments | TS5071N vs TP3070AV-G/NOPB |