Parametric results for: TS5070FN under Codecs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ts5070fn
Select parts from the table below to compare.
Compare
Compare
TS5070FNTR
STMicroelectronics
Check for Price Yes Obsolete 5 V 0.15 dB SYNCHRONOUS PROGRAMMABLE CODEC A/MU-LAW YES NOT AVAILABLE -5 V 1 11 mA INDUSTRIAL S-PQCC-J28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm STMICROELECTRONICS QLCC PLASTIC, LCC-28 28 compliant 8542.39.00.01
TS5070FN
STMicroelectronics
Check for Price Yes Obsolete 5 V CMOS 0.15 dB SYNCHRONOUS PROGRAMMABLE CODEC A/MU-LAW YES NOT AVAILABLE -5 V 1 11 mA INDUSTRIAL S-PQCC-J28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm STMICROELECTRONICS QLCC PLASTIC, LCC-28 28 compliant 8542.39.00.01