TS5070FN
vs
TP3070V-G
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
PLASTIC, LCC-28
|
PLASTIC, LCC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Companding Law |
A/MU-LAW
|
A/MU-LAW
|
Filter |
YES
|
YES
|
Gain Tolerance-Max |
0.15 dB
|
0.15 dB
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
11.5062 mm
|
11.43 mm
|
Linear Coding |
NOT AVAILABLE
|
NOT AVAILABLE
|
Neg Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
11 mA
|
0.011 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PROGRAMMABLE CODEC
|
PROGRAMMABLE CODEC
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.5062 mm
|
11.43 mm
|
Base Number Matches |
2
|
4
|
Moisture Sensitivity Level |
|
2A
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare TS5070FN with alternatives
Compare TP3070V-G with alternatives