-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.24 V adjustable shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7219
|
Newark | Volt Ref, Shunt, 1.24-10V, -40 To 85Degc, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 10V, Initial Accuracy:0.5%, Temperature Coefficient:100Ppm/°C, Voltage Reference Case Style:Sot-23, No. Rohs Compliant: Yes |Stmicroelectronics TS432AILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4336 |
|
$0.5500 / $1.2200 | Buy Now |
DISTI #
57P4312
|
Newark | Voltage References |Stmicroelectronics TS432AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-TS432AILTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2966 In Stock |
|
$0.4301 / $1.1100 | Buy Now |
DISTI #
TS432AILT
|
Avnet Americas | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS432AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2753 / $0.2952 | Buy Now |
DISTI #
511-TS432AIL
|
Mouser Electronics | Voltage References 1.24V Adjust Shunt RoHS: Compliant | 2770 |
|
$0.4460 / $1.1100 | Buy Now |
|
STMicroelectronics | 1.24 V adjustable shunt voltage reference RoHS: Compliant Min Qty: 1 | 2770 |
|
$0.6300 / $1.0900 | Buy Now |
|
Future Electronics | TS432 Series ±0.5% 1.24 V Low Voltage Adjustable Shunt Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | TS432 Series ±0.5% 1.24 V Low Voltage Adjustable Shunt Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
TS432AILT
|
Avnet Americas | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS432AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2753 / $0.2952 | Buy Now |
DISTI #
TS432AILT
|
TME | IC: voltage reference source, 1.24V, ±0.5%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$0.4380 / $0.8760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS432AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS432AILT
STMicroelectronics
1.24 V adjustable shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | MICRO, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 10V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 103.226 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS432AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS432AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX432CLP | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TS432AILT vs LX432CLP |
LX432ISET | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, PLASTIC, SOT-23, 5 PIN | Microsemi Corporation | TS432AILT vs LX432ISET |
L432ISET | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, PLASTIC, SOT-23, 5 PIN | Microsemi Corporation | TS432AILT vs L432ISET |
LX432ILP | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TS432AILT vs LX432ILP |
L432CSCT | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO3, PLASTIC, SOT-23, 3 PIN | Microsemi Corporation | TS432AILT vs L432CSCT |
LX432CLPT | Two Terminal Voltage Reference | Microsemi Corporation | TS432AILT vs LX432CLPT |
LX432ISE-TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, PLASTIC, SOT-23, 5 PIN | Microsemi Corporation | TS432AILT vs LX432ISE-TR |
L432ILP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | TS432AILT vs L432ILP |
LX432CSC | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, PLASTIC, SOT-23, 3 PIN | Microsemi Corporation | TS432AILT vs LX432CSC |
LX432ILPT | Two Terminal Voltage Reference | Microsemi Corporation | TS432AILT vs LX432ILPT |