Part Details for LX432CLP by Microsemi Corporation
Overview of LX432CLP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX432CLP
LX432CLP CAD Models
LX432CLP Part Data Attributes
|
LX432CLP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX432CLP
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 129 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LX432CLP
This table gives cross-reference parts and alternative options found for LX432CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX432CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX432CLP-TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX432CLP vs LX432CLP-TR |
L432ILP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX432CLP vs L432ILP |
LX432ILPT | Two Terminal Voltage Reference | Microsemi Corporation | LX432CLP vs LX432ILPT |
LX432ILP-TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LX432CLP vs LX432ILP-TR |