Part Details for L432CSCT by Microsemi Corporation
Overview of L432CSCT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for L432CSCT
L432CSCT CAD Models
L432CSCT Part Data Attributes
|
L432CSCT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
L432CSCT
Microsemi Corporation
Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOT-23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.228 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for L432CSCT
This table gives cross-reference parts and alternative options found for L432CSCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L432CSCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L432ISCT | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO3, PLASTIC, SOT-23, 3 PIN | Microsemi Corporation | L432CSCT vs L432ISCT |
LX432CLP-TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | L432CSCT vs LX432CLP-TR |
L432ISE | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, PLASTIC, SOT-23, 5 PIN | Microsemi Corporation | L432CSCT vs L432ISE |
LX432ILPT | Two Terminal Voltage Reference | Microsemi Corporation | L432CSCT vs LX432ILPT |
LX432CLPT | Two Terminal Voltage Reference | Microsemi Corporation | L432CSCT vs LX432CLPT |
LX432ISET | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, PLASTIC, SOT-23, 5 PIN | Microsemi Corporation | L432CSCT vs LX432ISET |
LX432ILP-TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | L432CSCT vs LX432ILP-TR |
L432ILP | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | L432CSCT vs L432ILP |
TS432ILT | 1.24 V adjustable shunt voltage reference | STMicroelectronics | L432CSCT vs TS432ILT |