Part Details for TS3V912AID by STMicroelectronics
Overview of TS3V912AID by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TS3V912AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2000 |
|
$0.5791 / $1.7550 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 64600 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 51680 |
|
$0.2200 / $1.0000 | Buy Now | |
|
Quest Components | 1600 |
|
$0.6435 / $2.3400 | Buy Now |
Part Details for TS3V912AID
TS3V912AID CAD Models
TS3V912AID Part Data Attributes:
|
TS3V912AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3V912AID
STMicroelectronics
DUAL OP-AMP, 7000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 3000 | |
Width | 3.9 mm |
Alternate Parts for TS3V912AID
This table gives cross-reference parts and alternative options found for TS3V912AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3V912AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC271AIDRG4 | Programmable Low-Power Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS3V912AID vs TLC271AIDRG4 |
TLV271ID | Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS3V912AID vs TLV271ID |
TLC27M2AIP | Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP -40 to 85 | Texas Instruments | TS3V912AID vs TLC27M2AIP |
TLV272IP | Dual, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TS3V912AID vs TLV272IP |
TLC272AID | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS3V912AID vs TLC272AID |
TLC271AIDR | Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS3V912AID vs TLC271AIDR |
TLC27M2AIDG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS3V912AID vs TLC27M2AIDG4 |
TLV272IPE4 | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 8-PDIP -40 to 125 | Texas Instruments | TS3V912AID vs TLV272IPE4 |
TLC272AIP | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85 | Texas Instruments | TS3V912AID vs TLC272AIP |
TLV272ID | Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS3V912AID vs TLV272ID |