-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7694
|
Newark | Op Amp, Dual 3Mhz Rro/P, Pdip8, 272, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:2.4V/Μs, Supply Voltage Range:± 1.35V To ± 8V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV272IP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.1300 / $1.6200 | Buy Now |
DISTI #
296-12671-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
124 In Stock |
|
$0.4984 / $1.2400 | Buy Now |
DISTI #
595-TLV272IP
|
Mouser Electronics | Operational Amplifiers - Op Amps 2-Ch R-R Op Amp RoHS: Compliant | 1564 |
|
$0.4900 / $1.2700 | Buy Now |
|
Rochester Electronics | TLV272 Dual 16V, 3MHz, 550-uA/ch, rail-to-rail output op amp RoHS: Compliant Status: Active Min Qty: 1 | 354 |
|
$0.4599 / $0.5410 | Buy Now |
|
Ameya Holding Limited | TLV272IP 运算放大器, 3MHz, CMOS、轨至轨输出, 5 V电源, 8针 PDIP封装 | 5564 |
|
RFQ | |
DISTI #
C1S746200560653
|
Chip1Stop | Op Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 220 |
|
$0.4600 / $0.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV272IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV272IP
Texas Instruments
Dual, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 1.32 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 70795 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLV272IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV272IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272AIDR | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV272IP vs TLC272AIDR |
TLC272AIDRG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV272IP vs TLC272AIDRG4 |
TLV271IP | Single, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TLV272IP vs TLV271IP |
TLC27M2AIP | Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV272IP vs TLC27M2AIP |
TLV271CDRG4 | 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV272IP vs TLV271CDRG4 |
TLC272AIPE4 | LinCMOS Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV272IP vs TLC272AIPE4 |
TLC271AIPE4 | Programmable Low-Power Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV272IP vs TLC271AIPE4 |
TLC27L2AIPE4 | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLV272IP vs TLC27L2AIPE4 |
TLC271AIDRG4 | Programmable Low-Power Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV272IP vs TLC271AIDRG4 |
TLC272AID | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV272IP vs TLC272AID |