-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7885
|
Newark | Op Amp, 3Mhz Rro/P, Smd, Soic8, 271, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:2.4V/Μs, Supply Voltage Range:± 1.35V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV271ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$0.9820 / $1.4000 | Buy Now |
DISTI #
2156-TLV271ID-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5558 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-12300-5-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1138 In Stock |
|
$0.4299 / $1.0700 | Buy Now |
DISTI #
595-TLV271ID
|
Mouser Electronics | Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail-to-Rail Out RoHS: Compliant | 291 |
|
$0.4220 / $1.0700 | Buy Now |
DISTI #
J56:1989_00124293
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2211 | Europe - 300 |
|
$0.3866 / $0.5163 | Buy Now |
|
Rochester Electronics | TLV271 Single 16V, 3MHz, 550-uA/ch, rail-to-rail output op amp RoHS: Compliant Status: Active Min Qty: 1 | 5558 |
|
$0.3967 / $0.4667 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 8SOIC | 12224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV271ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV271ID
Texas Instruments
Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 70795 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV271ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV271ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV271IDR | Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV271ID vs TLV271IDR |