-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5476
|
Newark | Op Amp, Dual 3Mhz Rro/P, Smd, Soic8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:2.4V/Μs, Supply Voltage Range:± 1.35V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV272ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
296-26807-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3473 In Stock |
|
$0.5199 / $1.2900 | Buy Now |
DISTI #
595-TLV272ID
|
Mouser Electronics | Operational Amplifiers - Op Amps 550uA 3MHz R/R RoHS: Compliant | 6784 |
|
$0.5000 / $1.2800 | Buy Now |
DISTI #
J56:1989_00124964
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2312 | Europe - 525 |
|
$0.4813 / $0.6951 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, CMOS, PDSO8 | 119 |
|
$0.8998 / $1.7995 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, CMOS, PDSO8 | 393 |
|
$0.9583 / $2.0720 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 8SOIC | 4000 |
|
RFQ | |
|
Chip1Cloud | 550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC CMOS 2 CIRCUIT 8SOIC | 6400 |
|
RFQ | |
|
Perfect Parts Corporation | 9881 |
|
RFQ | ||
|
Win Source Electronics | 550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC CMOS 2 CIRCUIT 8SOIC | 235860 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV272ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV272ID
Texas Instruments
Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 1.32 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 70795 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV272ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV272ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV272IDG4 | Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV272ID vs TLV272IDG4 |
TLV272IDR | Dual, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV272ID vs TLV272IDR |