-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficient 6-channel WLED driver supporting single-Cell Li-Ion Battery Input 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35597-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 35MA 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2717 In Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
595-TPS61176RTER
|
Mouser Electronics | LED Lighting Drivers Hi Eff 6CH WLED Dvr RoHS: Compliant | 4119 |
|
$0.8850 / $1.4400 | Buy Now |
DISTI #
V72:2272_07418873
|
Arrow Electronics | LED Driver 60 Segment 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2915 |
|
$0.8759 / $0.9063 | Buy Now |
DISTI #
63291147
|
Verical | LED Driver 60 Segment 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2229 | Americas - 2915 |
|
$0.8759 / $0.9063 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR 6CH 16WQFN | 36668 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 16WQFN | 10202 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRV RGLTR PWM 35MA 16WQFN | 1833 |
|
$0.5300 / $0.9382 | Buy Now |
|
LCSC | 38V 1MHz 6 boost converter DC-DCVoltage Stabilizer 35mA 2.7V6.5V WQFN-16-EP(3x3) LED Drivers ROHS | 1833 |
|
$0.5408 / $0.9573 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 16WQFN | 10202 |
|
$1.2620 / $1.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61176RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61176RTER
Texas Instruments
High efficient 6-channel WLED driver supporting single-Cell Li-Ion Battery Input 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TPS61176RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61176RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3318GC -Z | Display Driver, | Monolithic Power Systems | TPS61176RTER vs MP3318GC -Z |
LP8555YFQR | High-efficiency LED backlight driver for Tablet PCs 36-DSBGA -40 to 85 | Texas Instruments | TPS61176RTER vs LP8555YFQR |
MP3318GC-Z | LED Driver, | Monolithic Power Systems | TPS61176RTER vs MP3318GC-Z |
LP8557AYFQT | High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85 | Texas Instruments | TPS61176RTER vs LP8557AYFQT |