Part Details for MP3318GC-Z by Monolithic Power Systems
Overview of MP3318GC-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP3318GC-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3318GC-Z-ND
|
DigiKey | IC LED DRV RGLTR PWM 12WLCSP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5042 / $0.5515 | Buy Now |
DISTI #
MP3318GC-Z
|
Avnet Americas | 3-Channel, Max 38V Output,Linear/Exponential, Analog Dimming,Step-Up WLED Driver with I2C - Tape and Reel (Alt: MP3318GC-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.7020 | Buy Now |
DISTI #
946-MP3318GC-Z
|
Mouser Electronics | LED Lighting Drivers 3-Channel, Max 38V Output,Linear/Exponential, Analog Dimming,Step-Up WLED Driver with I2C RoHS: Compliant | 0 |
|
$0.5040 / $0.5510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4880 | Buy Now |
Part Details for MP3318GC-Z
MP3318GC-Z CAD Models
MP3318GC-Z Part Data Attributes:
|
MP3318GC-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3318GC-Z
Monolithic Power Systems
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | WLCSP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.63 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.3 mm |
Alternate Parts for MP3318GC-Z
This table gives cross-reference parts and alternative options found for MP3318GC-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3318GC-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3318GC -Z | Display Driver, | Monolithic Power Systems | MP3318GC-Z vs MP3318GC -Z |
MP3318GC | LED Driver, | Monolithic Power Systems | MP3318GC-Z vs MP3318GC |