Part Details for LP8557AYFQT by Texas Instruments
Overview of LP8557AYFQT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LP8557AYFQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP8557AYFQT-ND
|
DigiKey | IC LED DRV RGLTR PWM 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9250 In Stock |
|
$1.2800 | Buy Now |
DISTI #
296-LP8557AYFQTCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.1088 / $2.6400 | Buy Now |
DISTI #
595-LP8557AYFQT
|
Mouser Electronics | LED Lighting Drivers High-Efficiency LED Backlight Dvr RoHS: Compliant | 0 |
|
$1.1000 / $2.6400 | Order Now |
|
Rochester Electronics | LP8557 High-Efficiency LED Backlight Driver for Tablets RoHS: Compliant Status: Active Min Qty: 1 | 9250 |
|
$1.1000 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER RGLTR DIM 16DSBGA | 7500 |
|
RFQ |
Part Details for LP8557AYFQT
LP8557AYFQT CAD Models
LP8557AYFQT Part Data Attributes:
|
LP8557AYFQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8557AYFQT
Texas Instruments
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.876 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.61 mm | |
fmax-Min | 1 MHz |
Alternate Parts for LP8557AYFQT
This table gives cross-reference parts and alternative options found for LP8557AYFQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8557AYFQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8557IAYFQR | High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85 | Texas Instruments | LP8557AYFQT vs LP8557IAYFQR |
LP8557IAYFQT | High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85 | Texas Instruments | LP8557AYFQT vs LP8557IAYFQT |
LP8557AYFQR | High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85 | Texas Instruments | LP8557AYFQT vs LP8557AYFQR |