-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive White LED driver with Digital and PWM brightness control in 2mm x 2mm QFN Package 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25235-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 700MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
595-TPS61161QDRVRQ1
|
Mouser Electronics | LED Lighting Drivers AC White LED Driver RoHS: Compliant | 16167 |
|
$0.6330 / $1.6200 | Buy Now |
DISTI #
V72:2272_07418850
|
Arrow Electronics | LED Driver 10 Segment Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2402 Container: Cut Strips | Americas - 2875 |
|
$0.6284 / $1.5877 | Buy Now |
DISTI #
79358785
|
Verical | LED Driver 10 Segment Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2402 | Americas - 2875 |
|
$0.6284 / $1.3547 | Buy Now |
|
Bristol Electronics | 2435 |
|
RFQ | ||
|
Ameya Holding Limited | IC LED DRIVER WHITE 6SON | 6635 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR RGLTR DIM 700MA 6SON | 3800 |
|
RFQ | |
|
LCSC | 38V 600kHz PWM 1 boost converter DC-DCVoltage Stabilizer 700mA 2.7V18V WSON-6-EP(2x2) LED Drivers ROHS | 91 |
|
$0.6993 / $1.0970 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 700MA 6SON | 31840 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61161QDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61161QDRVRQ1
Texas Instruments
Automotive White LED driver with Digital and PWM brightness control in 2mm x 2mm QFN Package 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 0.6 MHz |
This table gives cross-reference parts and alternative options found for TPS61161QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61161QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61161DRVRG4 | White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85 | Texas Instruments | TPS61161QDRVRQ1 vs TPS61161DRVRG4 |
TPS61161DRV | LED DISPLAY DRIVER, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6 | Texas Instruments | TPS61161QDRVRQ1 vs TPS61161DRV |
TPS61161DRVT | White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85 | Texas Instruments | TPS61161QDRVRQ1 vs TPS61161DRVT |