-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3530UME-40/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$0.6590 / $1.5600 | Buy Now |
DISTI #
926-LM3530UME40NOPB
|
Mouser Electronics | LED Lighting Drivers High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85 RoHS: Compliant | 317 |
|
$0.6360 / $1.5600 | Buy Now |
|
Rochester Electronics | LM3530 High Efficiency White LED Driver with Programmable Ambient Light Sensing Capability RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.6471 / $0.7613 | Buy Now |
|
Ameya Holding Limited | LM3530UME-40/NOPB LED 驱动器, 2.7 → 5.5 V, 12引脚 DSBGA封装 | 17309 |
|
RFQ | |
DISTI #
SMC-LM3530UME-40/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3530UME-40/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3530UME-40/NOPB
Texas Instruments
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.61 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.21 mm | |
fmax-Min | 0.5 MHz |
This table gives cross-reference parts and alternative options found for LM3530UME-40/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3530UME-40/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3530UME-40NOPB | IC LED DISPLAY DRIVER, PBGA12, 1.215 X 1.615 MM, 0.425 MM HEIGHT, USMD-12, Display Driver | National Semiconductor Corporation | LM3530UME-40/NOPB vs LM3530UME-40NOPB |