Part Details for LM3530TME-40 by Texas Instruments
Overview of LM3530TME-40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3530TME-40
LM3530TME-40 CAD Models
LM3530TME-40 Part Data Attributes:
|
LM3530TME-40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3530TME-40
Texas Instruments
LED DISPLAY DRIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.61 mm | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.21 mm |
Alternate Parts for LM3530TME-40
This table gives cross-reference parts and alternative options found for LM3530TME-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3530TME-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3530TME-40/NOPB | High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA | Texas Instruments | LM3530TME-40 vs LM3530TME-40/NOPB |
LM3530TME-40NOPB | IC LED DISPLAY DRIVER, PBGA12, 1.215 X 1.615 MM, 0.625 MM HEIGHT, USMD-12, Display Driver | National Semiconductor Corporation | LM3530TME-40 vs LM3530TME-40NOPB |
LM3530TMX-40/NOPB | High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA | Texas Instruments | LM3530TME-40 vs LM3530TMX-40/NOPB |