Part Details for TPS61151DRCR by Texas Instruments
Overview of TPS61151DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS61151DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21162-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 35MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0924 / $2.4800 | Buy Now |
DISTI #
595-TPS61151DRCR
|
Mouser Electronics | LED Lighting Drivers Dual 700mA Switch 1.2MHz Boost Cnvrtr RoHS: Compliant | 0 |
|
$1.0100 / $2.2100 | Order Now |
DISTI #
V72:2272_07418833
|
Arrow Electronics | LED Driver 14 Segment 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1606 Container: Cut Strips | Americas - 2610 |
|
$0.4005 / $1.0199 | Buy Now |
|
Quest Components | 51 |
|
$3.1680 / $4.7520 | Buy Now | |
|
Ameya Holding Limited | IC LED DRVR WT/OLED BCKLT 10-SON | 24578 |
|
RFQ |
Part Details for TPS61151DRCR
TPS61151DRCR CAD Models
TPS61151DRCR Part Data Attributes:
|
TPS61151DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61151DRCR
Texas Instruments
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.2 MHz |
Alternate Parts for TPS61151DRCR
This table gives cross-reference parts and alternative options found for TPS61151DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61151DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61151DRCRG4 | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | TPS61151DRCR vs TPS61151DRCRG4 |
TPS61151DRCT | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | TPS61151DRCR vs TPS61151DRCT |
TPS61151DRCTG4 | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) 10-VSON -40 to 85 | Texas Instruments | TPS61151DRCR vs TPS61151DRCTG4 |