Part Details for TPS61150DRCRG4 by Texas Instruments
Overview of TPS61150DRCRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS61150DRCRG4
TPS61150DRCRG4 CAD Models
TPS61150DRCRG4 Part Data Attributes
|
TPS61150DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61150DRCRG4
Texas Instruments
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 2 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.5 MHz |
Alternate Parts for TPS61150DRCRG4
This table gives cross-reference parts and alternative options found for TPS61150DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61150DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61150DRCRT | Texas Instruments | Check for Price | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON -40 to 85 | TPS61150DRCRG4 vs TPS61150DRCRT |
TPS61150DRCTG4 | Texas Instruments | Check for Price | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED driver (up to 2x6) 10-VSON | TPS61150DRCRG4 vs TPS61150DRCTG4 |
TPS61150DRCT | Texas Instruments | $1.4325 | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON | TPS61150DRCRG4 vs TPS61150DRCT |
TPS61151DRCTG4 | Texas Instruments | Check for Price | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED diver (up to 2x6) 10-VSON -40 to 85 | TPS61150DRCRG4 vs TPS61151DRCTG4 |
TPS61150ADRCRG4 | Texas Instruments | Check for Price | Dual Output Boost WLED Driver Using Single Inductor 10-VSON -40 to 85 | TPS61150DRCRG4 vs TPS61150ADRCRG4 |
TPS61151DRCRG4 | Texas Instruments | Check for Price | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | TPS61150DRCRG4 vs TPS61151DRCRG4 |
NUD4301 | onsemi | Check for Price | LED DISPLAY DRIVER, PDSO8, DFN-8 | TPS61150DRCRG4 vs NUD4301 |
MIC229815YML | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER, DSO12 | TPS61150DRCRG4 vs MIC229815YML |
TPS61150ADRCR | Texas Instruments | Check for Price | Dual Output Boost WLED driver Using Single Inductor 10-VSON -40 to 85 | TPS61150DRCRG4 vs TPS61150ADRCR |
TPS61151DRCR | Texas Instruments | $1.0793 | Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED diver (up to 2x6) 10-VSON -40 to 85 | TPS61150DRCRG4 vs TPS61151DRCR |