-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2014DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2014DG4
Texas Instruments
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2014DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2014DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2014DR | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014DG4 vs TPS2014DR |
TPS2014D | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014DG4 vs TPS2014D |
TPS2014D | 1.8A SWITCHED CAPACITOR CONVERTER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TPS2014DG4 vs TPS2014D |
TPS2014DRG4 | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014DG4 vs TPS2014DRG4 |