TPS2014DG4 vs TPS2014D feature comparison

TPS2014DG4 Texas Instruments

Buy Now Datasheet

TPS2014D Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1996-12-01
Samacsys Manufacturer Texas Instruments
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min
Output Current Flow Direction SINK
Output Current-Max 0.6 A 1.8 A
Output Peak Current Limit-Nom 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 40000 µs
Turn-on Time 20000 µs
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Control Mode CURRENT-MODE
Input Voltage-Max 5.5 V
Input Voltage-Min 4 V
Input Voltage-Nom 5.5 V
Switcher Configuration SINGLE

Compare TPS2014DG4 with alternatives

Compare TPS2014D with alternatives