Part Details for TPS2014DR by Texas Instruments
Overview of TPS2014DR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2014DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1354-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
595-TPS2014DR
|
Mouser Electronics | Power Switch ICs - Power Distribution DUAL HI-SIDE MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 2 | 2495 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 15875 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 4724 |
|
$2.7525 / $7.8642 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 10934 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 1996 |
|
$1.5750 / $4.5000 | Buy Now |
|
ComSIT USA | POWER DISTRIBUTION SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO8 RoHS: Not Compliant | Europe - 2500 |
|
RFQ |
Part Details for TPS2014DR
TPS2014DR CAD Models
TPS2014DR Part Data Attributes:
|
TPS2014DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2014DR
Texas Instruments
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 0.6 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |
Alternate Parts for TPS2014DR
This table gives cross-reference parts and alternative options found for TPS2014DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2014DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2014DRG4 | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014DR vs TPS2014DRG4 |
TPS2014DG4 | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014DR vs TPS2014DG4 |
TPS2014D | 1.8A SWITCHED CAPACITOR CONVERTER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TPS2014DR vs TPS2014D |