Part Details for TP3420AV308/NOPB by National Semiconductor Corporation
Overview of TP3420AV308/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP3420AV308/NOPB
TP3420AV308/NOPB CAD Models
TP3420AV308/NOPB Part Data Attributes:
|
TP3420AV308/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3420AV308/NOPB
National Semiconductor Corporation
IC DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20, Digital Transmission Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Data Rate | 192 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.0032 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 4.57 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for TP3420AV308/NOPB
This table gives cross-reference parts and alternative options found for TP3420AV308/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3420AV308/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3420AV308/NOPB | ISDN S/T Interface Device 20-PLCC | Texas Instruments | TP3420AV308/NOPB vs TP3420AV308/NOPB |
TP3420AV308X | DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TP3420AV308/NOPB vs TP3420AV308X |
TP3420AV308 | IC DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20, Digital Transmission Interface | National Semiconductor Corporation | TP3420AV308/NOPB vs TP3420AV308 |