Part Details for TP3420AV308 by National Semiconductor Corporation
Overview of TP3420AV308 by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TP3420AV308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TP3420AV308-ND
|
DigiKey | DIGITAL SLIC, BASIC, 1 FUNC, PQC Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$10.8400 | Buy Now |
|
Bristol Electronics | 1623 |
|
RFQ | ||
|
Quest Components | ISDN LINE INTERFACE, BASIC, 20 Pin, Plastic, PLCC | 635 |
|
$6.9750 / $13.9500 | Buy Now |
|
Quest Components | ISDN LINE INTERFACE, BASIC, 20 Pin, Plastic, PLCC | 1298 |
|
$10.4625 / $15.6938 | Buy Now |
|
Quest Components | ISDN LINE INTERFACE, BASIC, 20 Pin, Plastic, PLCC | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Rochester Electronics | Digital SLIC, Basic, 1-Func, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$9.3000 / $10.9400 | Buy Now |
Part Details for TP3420AV308
TP3420AV308 CAD Models
TP3420AV308 Part Data Attributes:
|
TP3420AV308
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3420AV308
National Semiconductor Corporation
IC DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20, Digital Transmission Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Data Rate | 192 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.0032 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 4.57 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |