Part Details for TP3420AV308/NOPB by Texas Instruments
Overview of TP3420AV308/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TP3420AV308/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital SLIC, Basic, 1-Func, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 413 |
|
$8.9000 / $10.4700 | Buy Now |
|
Chip1Cloud | IC TXRX INTERFACE DEVICE 20-PLCC | 8500 |
|
RFQ |
Part Details for TP3420AV308/NOPB
TP3420AV308/NOPB CAD Models
TP3420AV308/NOPB Part Data Attributes
|
TP3420AV308/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3420AV308/NOPB
Texas Instruments
ISDN S/T Interface Device 20-PLCC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 192 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.0032 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 4.57 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for TP3420AV308/NOPB
This table gives cross-reference parts and alternative options found for TP3420AV308/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3420AV308/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3420AV308 | DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TP3420AV308/NOPB vs TP3420AV308 |
TP3420AV308/NOPB | IC DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20, Digital Transmission Interface | National Semiconductor Corporation | TP3420AV308/NOPB vs TP3420AV308/NOPB |