Parametric results for: TP3420AV308/NOPB under Digital Transmission Interfaces

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tp3420av308nopb
Select parts from the table below to compare.
Compare
Compare
TP3420AV308/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V CMOS 192 Mbps DIGITAL SLIC BASIC 1 2.4 V 3.2 mA 400 mV S/T COMMERCIAL S-PQCC-J20 e3 Not Qualified CCITT I.430 3 70 °C 250 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 8.89 mm 8.89 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-20 compliant 5A991.C 8542.39.00.01
TP3420AV308/NOPB
Texas Instruments
Check for Price No Yes Obsolete 5 V CMOS 192 Mbps DIGITAL SLIC BASIC 1 2.4 V 3.2 mA 400 mV S/T COMMERCIAL S-PQCC-J20 e3 Not Qualified CCITT I.430 3 70 °C 250 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 8.89 mm 8.89 mm 4.57 mm TEXAS INSTRUMENTS INC PLASTIC, LCC-20 compliant 8542.39.00.01 QLCC 20