Part Details for TP3420AN308 by National Semiconductor Corporation
Overview of TP3420AN308 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TP3420AN308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital SLIC, Basic, 1-Func, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3393 |
|
$4.5400 / $5.3400 | Buy Now |
Part Details for TP3420AN308
TP3420AN308 CAD Models
TP3420AN308 Part Data Attributes:
|
TP3420AN308
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3420AN308
National Semiconductor Corporation
Digital SLIC, Basic, 1-Func, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | not_compliant | |
Data Rate | 192 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.0032 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 5.08 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TP3420AN308
This table gives cross-reference parts and alternative options found for TP3420AN308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3420AN308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3420AV308 | IC DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20, Digital Transmission Interface | National Semiconductor Corporation | TP3420AN308 vs TP3420AV308 |
TP3420AV308X | DATACOM, DIGITAL SLIC, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TP3420AN308 vs TP3420AV308X |