Parametric results for: TP3420AN308 under Digital Transmission Interfaces

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: tp3420an308
Select parts from the table below to compare.
Compare
Compare
TP3420AN308
National Semiconductor Corporation
Check for Price No Obsolete 5 V CMOS 192 Mbps DIGITAL SLIC BASIC 1 2.4 V 3.2 mA 400 mV S/T COMMERCIAL R-PDIP-T20 e0 Not Qualified CCITT I.430 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-20 not_compliant
TP3420AN308
Texas Instruments
Check for Price No Obsolete 5 V CMOS 192 Mbps DIGITAL SLIC BASIC 1 2.4 V 3.2 mA 400 mV S/T COMMERCIAL R-PDIP-T20 e0 Not Qualified CCITT I.430 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
TP3420AN308/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 5 V CMOS 192 Mbps DIGITAL SLIC BASIC 1 2.4 V 3.2 mA 400 mV S/T COMMERCIAL R-PDIP-T20 e3 Not Qualified CCITT I.430 1 70 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
TP3420AN308
Rochester Electronics LLC
Check for Price No No Active 5 V CMOS DIGITAL SLIC 1 COMMERCIAL R-PDIP-T20 e0 COMMERCIAL 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-20 unknown DIP 20
TP3420AN308/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V CMOS 192 Mbps DIGITAL SLIC BASIC 1 2.4 V 3.2 mA 400 mV S/T COMMERCIAL R-PDIP-T20 e3 Not Qualified CCITT I.430 1 70 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01