TP3420AN308
vs
TP3420AV308X
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, DIP-20
|
QCCJ,
|
Reach Compliance Code |
not_compliant
|
unknown
|
Data Rate |
192 Mbps
|
|
ISDN Access Rate |
BASIC
|
|
JESD-30 Code |
R-PDIP-T20
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
|
Length |
26.075 mm
|
8.89 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output High Voltage-Min |
2.4 V
|
|
Output Low Current-Max |
0.0032 A
|
|
Output Low Voltage-Max |
0.4 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP20,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Point |
S/T
|
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Standard |
CCITT I.430
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
DIGITAL SLIC
|
DIGITAL SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|