Microcontrollers and Processors
TMS320DM647ZUT9
Texas Instruments
Description: Digital Media Processor 529-FCBGA 0 to 90

Overview of TMS320DM647ZUT9 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320DM647ZUT9 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TMS320DM647ZUT9-ND
DigiKey IC DGTL MEDIA PROC 529-FCBGA Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT 187
In Stock
  • 5 $74.7200
$74.7200 Buy Now
DISTI # 296-34540-ND
DigiKey IC DGTL MEDIA PROC 529-FCBGA Min Qty: 1 Lead time: 35 Weeks Container: Tray 36
In Stock
  • 1 $75.2400
  • 10 $71.4760
  • 25 $69.5948
$69.5948 / $75.2400 Buy Now
Bristol Electronics   14
RFQ
Rochester Electronics TMS320DM647 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 900MHz, PBGA529 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 187
  • 1 $75.4400
  • 25 $73.9400
  • 100 $70.9200
  • 500 $67.9000
  • 1,000 $64.1300
$64.1300 / $75.4400 Buy Now

CAD Models for TMS320DM647ZUT9 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS320DM647ZUT9 by Texas Instruments

TMS320DM647ZUT9
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
FCBGA-529
Pin Count
529
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
IT ALSO OPERATES AT 3.3 OR 1.8 V FOR I/O SUPPLY
Address Bus Width
32
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.6 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B529
JESD-609 Code
e1
Length
19 mm
Low Power Mode
YES
Moisture Sensitivity Level
4
Number of DMA Channels
64
Number of Terminals
529
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA529,23X23,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (words)
32768
ROM Programmability
MROM
Seated Height-Max
3.3 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. TMS320DM647ZUT9
    Texas Instruments
    Digital Media Processor 529-FCBGA 0 to 90
    VS

Alternate Parts for TMS320DM647ZUT9

This table gives cross-reference parts and alternative options found for TMS320DM647ZUT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM647ZUT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS320DM647ZUTD9 32-BIT, 900MHz, OTHER DSP, PBGA529, 19 X 19 MM, 0.80 MM PITCH, PLASTIC, FCBGA-529 Texas Instruments TMS320DM647ZUT9 vs TMS320DM647ZUTD9
TMS320DM647CUT9 Digital Media Processor 529-FCBGA 0 to 0 Texas Instruments TMS320DM647ZUT9 vs TMS320DM647CUT9
TMS320DM647CUTD9 Digital Media Processor 529-FCBGA -40 to 90 Texas Instruments TMS320DM647ZUT9 vs TMS320DM647CUTD9
Part Number Description Manufacturer Compare
TNETV2685VIDZUT7 Digital Media Processor 529-FCBGA 0 to 90 Texas Instruments TMS320DM647ZUT9 vs TNETV2685VIDZUT7
TMX320DM648ACUT9 OTHER DSP Texas Instruments TMS320DM647ZUT9 vs TMX320DM648ACUT9
TMS320DM647CUT7 Digital Media Processor 529-FCBGA 0 to 90 Texas Instruments TMS320DM647ZUT9 vs TMS320DM647CUT7
TNETV2685FIDZUT7 Digital Media Processor 529-FCBGA 0 to 90 Texas Instruments TMS320DM647ZUT9 vs TNETV2685FIDZUT7
TMS320DM647ZUTD7 Digital Media Processor 529-FCBGA -40 to 90 Texas Instruments TMS320DM647ZUT9 vs TMS320DM647ZUTD7
TMS320DM648ZUTA8 Digital Media Processor 529-FCBGA -40 to 105 Texas Instruments TMS320DM647ZUT9 vs TMS320DM648ZUTA8
TNETV2685ZUTA7 Digital Media Processor 529-FCBGA -40 to 90 Texas Instruments TMS320DM647ZUT9 vs TNETV2685ZUTA7
TMS320DM648CUTA6 Digital Media Processor 529-FCBGA -40 to 105 Texas Instruments TMS320DM647ZUT9 vs TMS320DM648CUTA6
TMS320DM647CUTA8 Digital Media Processor 529-FCBGA 0 to 0 Texas Instruments TMS320DM647ZUT9 vs TMS320DM647CUTA8
TMS320DM648ZUTD7 Digital Media Processor 529-FCBGA -40 to 90 Texas Instruments TMS320DM647ZUT9 vs TMS320DM648ZUTD7

Related Parts for TMS320DM647ZUT9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320DM647ZUT9 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320DM647ZUT9 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS320DM647ZUT9 would you like to use for your alert(s)?
  • Please alert me when TMS320DM647ZUT9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS320DM647ZUT9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320DM647ZUT9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS320DM647ZUT9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320DM647ZUT9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320DM647ZUT9 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: