Part Details for TMS320DM648CUTA6 by Texas Instruments
Overview of TMS320DM648CUTA6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM648CUTA6 | Texas Instruments | Digital Media Processor 529-FCBGA -40 to 105 |
Part Details for TMS320DM648CUTA6
TMS320DM648CUTA6 CAD Models
TMS320DM648CUTA6 Part Data Attributes
|
TMS320DM648CUTA6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM648CUTA6
Texas Instruments
Digital Media Processor 529-FCBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA529,23X23,32 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 520 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM648CUTA6
This table gives cross-reference parts and alternative options found for TMS320DM648CUTA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM648CUTA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685VIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TNETV2685VIDZUT7 |
TMX320DM648ACUT9 | OTHER DSP | Texas Instruments | TMS320DM648CUTA6 vs TMX320DM648ACUT9 |
TMS320DM647CUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TMS320DM647CUT7 |
TMS320DM647ZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TMS320DM647ZUT9 |
TNETV2685FIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TNETV2685FIDZUT7 |
TMS320DM647ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TMS320DM647ZUTD7 |
TMS320DM648ZUTA8 | Digital Media Processor 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM648CUTA6 vs TMS320DM648ZUTA8 |
TNETV2685ZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TNETV2685ZUTA7 |
TMS320DM647CUTA8 | Digital Media Processor 529-FCBGA 0 to 0 | Texas Instruments | TMS320DM648CUTA6 vs TMS320DM647CUTA8 |
TMS320DM648ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648CUTA6 vs TMS320DM648ZUTD7 |