There are no models available for this part yet.
Overview of TMS320DM647CUT7 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS320DM647CUT7 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TMS320, Digital Media Processor, PBGA529 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 609 |
|
$53.6700 / $63.1400 | Buy Now |
CAD Models for TMS320DM647CUT7 by Texas Instruments
Part Data Attributes for TMS320DM647CUT7 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Pin Count
|
529
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.6 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PBGA-B529
|
JESD-609 Code
|
e1
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
4
|
Number of Terminals
|
529
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA529,23X23,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
8192
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for TMS320DM647CUT7
This table gives cross-reference parts and alternative options found for TMS320DM647CUT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM647CUT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685VIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM647CUT7 vs TNETV2685VIDZUT7 |
TMX320DM648ACUT9 | OTHER DSP | Texas Instruments | TMS320DM647CUT7 vs TMX320DM648ACUT9 |
TMS320DM647ZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM647CUT7 vs TMS320DM647ZUT9 |
TNETV2685FIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM647CUT7 vs TNETV2685FIDZUT7 |
TMS320DM647ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM647CUT7 vs TMS320DM647ZUTD7 |
TMS320DM648ZUTA8 | Digital Media Processor 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM647CUT7 vs TMS320DM648ZUTA8 |
TNETV2685ZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM647CUT7 vs TNETV2685ZUTA7 |
TMS320DM648CUTA6 | Digital Media Processor 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM647CUT7 vs TMS320DM648CUTA6 |
TMS320DM647CUTA8 | Digital Media Processor 529-FCBGA 0 to 0 | Texas Instruments | TMS320DM647CUT7 vs TMS320DM647CUTA8 |
TMS320DM648ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM647CUT7 vs TMS320DM648ZUTD7 |
Related Parts for TMS320DM647CUT7
-
TMS320F28064PZPSMicrocontrollers
-
TMS320VC5470GHKADigital Signal Processors
-
TLE2425MDOther Analog ICs
-
TLV1571CDWAnalog to Digital Converters
-
TPS54610PWPSwitching Regulator or Controllers
-
TN80L188EB13Microprocessors
-
TMS57014ADWBLEDigital to Analog Converters
-
TPS259260DRCRPower Management Circuits
-
TLV2362IDOperational Amplifiers