-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media Processor 529-FCBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | Digital Media Processor 529-FCBGA -40 to 105 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$80.2300 / $94.3800 | Buy Now |
DISTI #
SMC-TMS320DM648ZUTA8
|
Sensible Micro Corporation | Dsp Fixed-Point 32-Bit 800Mhz 6400Mips 529-Pin Fcbga - Trays Tms320Dm648Zuta8) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1201 Container: Trays | 2 |
|
$44.5680 / $48.2820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM648ZUTA8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM648ZUTA8
Texas Instruments
Digital Media Processor 529-FCBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-529 | |
Pin Count | 529 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3 OR 1.8 V FOR I/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 529 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320DM648ZUTA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM648ZUTA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685VIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TNETV2685VIDZUT7 |
TMX320DM648ACUT9 | OTHER DSP | Texas Instruments | TMS320DM648ZUTA8 vs TMX320DM648ACUT9 |
TMS320DM647CUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TMS320DM647CUT7 |
TMS320DM647ZUT9 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TMS320DM647ZUT9 |
TNETV2685FIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TNETV2685FIDZUT7 |
TMS320DM647ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TMS320DM647ZUTD7 |
TNETV2685ZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TNETV2685ZUTA7 |
TMS320DM648CUTA6 | Digital Media Processor 529-FCBGA -40 to 105 | Texas Instruments | TMS320DM648ZUTA8 vs TMS320DM648CUTA6 |
TMS320DM647CUTA8 | Digital Media Processor 529-FCBGA 0 to 0 | Texas Instruments | TMS320DM648ZUTA8 vs TMS320DM647CUTA8 |
TMS320DM648ZUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TMS320DM648ZUTA8 vs TMS320DM648ZUTD7 |