Part Details for TLY113AP by Toshiba America Electronic Components
Overview of TLY113AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLY113AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 820 |
|
RFQ |
Part Details for TLY113AP
TLY113AP CAD Models
TLY113AP Part Data Attributes
|
TLY113AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLY113AP
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, YELLOW, 5 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLY113AP
This table gives cross-reference parts and alternative options found for TLY113AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLY113AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLY113AP vs MV5352 |
521-9249F | Single Color LED, Yellow, Nondiffused Transparent, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Dialight | TLY113AP vs 521-9249F |
LTL-4254 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | TLY113AP vs LTL-4254 |
MV5352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | TLY113AP vs MV5352 |
4305H7 | LED TH 5mm 2.2V 20mA 160mcd Yellow | Visual Communications Company | TLY113AP vs 4305H7 |
200-MCA | Single Color LED, Amber, Tinted Nondiffused, 4.8mm | DDP Engineered LED Solutions | TLY113AP vs 200-MCA |
HLMP-3415 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLY113AP vs HLMP-3415 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLY113AP vs HLMP-3415 |
4305H7 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CML Innovative Technologies | TLY113AP vs 4305H7 |
GL5HY41 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm, | Sharp Corp | TLY113AP vs GL5HY41 |