Power Circuits
TLV431ASN1T1
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN

Overview of TLV431ASN1T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLV431ASN1T1 by onsemi

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 6
RFQ
Win Source Electronics Low Voltage Precision Adjustable Shunt Regulator | IC VREF SHUNT ADJ SOT23-3 75000
  • 85 $0.5940
  • 210 $0.4870
  • 320 $0.4720
  • 440 $0.4570
  • 570 $0.4420
  • 760 $0.3960
$0.3960 / $0.5940 Buy Now

CAD Models for TLV431ASN1T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV431ASN1T1 by onsemi

TLV431ASN1T1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.02 A
Output Voltage-Max
1.265 V
Output Voltage-Min
1.215 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.26 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
129.032 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. TLV431ASN1T1
    onsemi
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN
    VS

Alternate Parts for TLV431ASN1T1

This table gives cross-reference parts and alternative options found for TLV431ASN1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431ASN1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV431ASN1T1G Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi TLV431ASN1T1 vs TLV431ASN1T1G
Part Number Description Manufacturer Compare
LM285Z-1.2 MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi TLV431ASN1T1 vs LM285Z-1.2
LM285Z-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TLV431ASN1T1 vs LM285Z-1.2X
LM285BYZ-1.2/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TLV431ASN1T1 vs LM285BYZ-1.2/NOPB
LM285AZ-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation TLV431ASN1T1 vs LM285AZ-1.2
LM285Z-1.2RAG MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi TLV431ASN1T1 vs LM285Z-1.2RAG
AP432WL-7 Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, ROHS COMPLIANT, SC-59, 3 PIN Diodes Incorporated TLV431ASN1T1 vs AP432WL-7
LM285Z-1.2#PBF LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology TLV431ASN1T1 vs LM285Z-1.2#PBF
LM285BYZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments TLV431ASN1T1 vs LM285BYZ-1.2X
LM285Z-1.2G MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi TLV431ASN1T1 vs LM285Z-1.2G
TLV431ASN1T1G Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi TLV431ASN1T1 vs TLV431ASN1T1G

Related Parts for TLV431ASN1T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431ASN1T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431ASN1T1 by onsemi

Select Manufacturer
Which Manufacturer of TLV431ASN1T1 would you like to use for your alert(s)?
  • Please alert me when TLV431ASN1T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV431ASN1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431ASN1T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV431ASN1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431ASN1T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431ASN1T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: