Part Details for LM285Z-1.2G by onsemi
Overview of LM285Z-1.2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM285Z-1.2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6117
|
Newark | Voltage Ref, Shunt, 1.235V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm285 Series, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 80Ppm/°C, Voltage Reference Case Style:To-92, No. Of Rohs Compliant: Yes |Onsemi LM285Z-1.2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1900 |
|
$0.2970 / $0.8940 | Buy Now |
DISTI #
45J0720
|
Newark | Voltage Ref, Shunt, 1.235V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm285 Series, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 80Ppm/°C, Voltage Reference Case Style:To-226Aa, Msl:-Rohs Compliant: Yes |Onsemi LM285Z-1.2G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.3560 | Buy Now |
DISTI #
LM285Z-1.2GOS-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3090 | Buy Now |
DISTI #
LM285Z-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM285Z-1.2G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3036 / $0.3399 | Buy Now |
DISTI #
863-LM285Z-1.2G
|
Mouser Electronics | Voltage References 1.2V 10uA-20mA RoHS: Compliant | 17 |
|
$0.4390 / $0.8900 | Buy Now |
DISTI #
70099801
|
RS | Pwr Sply Func, Voltage Reference, TO-92,IS 8uA, Vn 60uV, VBR 1.235V,-40 to +85degc | ON Semiconductor LM285Z-1.2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Rochester Electronics | Two Terminal Voltage Reference RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1196 |
|
$0.2809 / $0.3305 | Buy Now |
DISTI #
LM285Z-1.2G
|
TME | IC: voltage reference source, 1.235V, ±1%, TO92, bulk, 20mA Min Qty: 3 | 1529 |
|
$0.4250 / $0.6370 | Buy Now |
|
Ameya Holding Limited | LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92 | 4000 |
|
RFQ |
Part Details for LM285Z-1.2G
LM285Z-1.2G CAD Models
LM285Z-1.2G Part Data Attributes
|
LM285Z-1.2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM285Z-1.2G
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM285Z-1.2G
This table gives cross-reference parts and alternative options found for LM285Z-1.2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-1.2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285Z-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285Z-1.2G vs LM285Z-1.2/NOPB |
LM285Z-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285Z-1.2G vs LM285Z-1.2 |
LM285AXZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-1.2G vs LM285AXZ-1.2 |
LM285Z-1.2 | LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285Z-1.2G vs LM285Z-1.2 |
LM285BEZB-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM285Z-1.2G vs LM285BEZB-1.2 |
LM285BYZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-1.2G vs LM285BYZ-1.2 |
LM285BXZ-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM285Z-1.2G vs LM285BXZ-1.2/NOPB |
LM285BXZ-1.2/NOPB | 1.235-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85 | Texas Instruments | LM285Z-1.2G vs LM285BXZ-1.2/NOPB |
LM285AZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-1.2G vs LM285AZ-1.2 |
LM285Z-1.2#PBF | LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285Z-1.2G vs LM285Z-1.2#PBF |