LM285BYZ-1.2X
Texas Instruments
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of LM285BYZ-1.2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM285BYZ-1.2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM285BYZ-1.2X by Texas Instruments

LM285BYZ-1.2X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-92,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.247 V
Output Voltage-Min
1.223 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.01 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. LM285BYZ-1.2X
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for LM285BYZ-1.2X

This table gives cross-reference parts and alternative options found for LM285BYZ-1.2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BYZ-1.2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM285EZB-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, Telcom Semiconductor Inc LM285BYZ-1.2X vs LM285EZB-1.2
LM285Z-1.2 MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM285BYZ-1.2X vs LM285Z-1.2
LM285Z-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC LM285BYZ-1.2X vs LM285Z-1.2
LM285Z-1.2RAG MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM285BYZ-1.2X vs LM285Z-1.2RAG
LM285AXZ-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM285BYZ-1.2X vs LM285AXZ-1.2
LM285Z-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM285BYZ-1.2X vs LM285Z-1.2
LM285Z-1.2G MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM285BYZ-1.2X vs LM285Z-1.2G
LM285Z-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM285BYZ-1.2X vs LM285Z-1.2/NOPB
LM285Z-1.2 LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM285BYZ-1.2X vs LM285Z-1.2
LM285AZ-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285BYZ-1.2X vs LM285AZ-1.2
Part Number Description Manufacturer Compare
ZRA125F03 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc LM285BYZ-1.2X vs ZRA125F03
AP432W-U Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated LM285BYZ-1.2X vs AP432W-U
ZXRE125FF Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Diodes Incorporated LM285BYZ-1.2X vs ZXRE125FF
LM285BXZ-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM285BYZ-1.2X vs LM285BXZ-1.2/NOPB
ZRA125F01 Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, SMT-3 Zetex / Diodes Inc LM285BYZ-1.2X vs ZRA125F01
ZXRE125DFTC Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM285BYZ-1.2X vs ZXRE125DFTC
LM285Z-1.2 LM285-1.2 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM285BYZ-1.2X vs LM285Z-1.2
LM285Z-1.2RA MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM285BYZ-1.2X vs LM285Z-1.2RA
AP432W-7 Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN Diodes Incorporated LM285BYZ-1.2X vs AP432W-7
ZXRE125EFTA Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN Zetex / Diodes Inc LM285BYZ-1.2X vs ZXRE125EFTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM285BYZ-1.2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM285BYZ-1.2X by Texas Instruments

  • Please alert me when LM285BYZ-1.2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM285BYZ-1.2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM285BYZ-1.2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM285BYZ-1.2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM285BYZ-1.2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM285BYZ-1.2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: