Part Details for TLP666GF by Toshiba America Electronic Components
Overview of TLP666GF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP666GF
TLP666GF CAD Models
TLP666GF Part Data Attributes:
|
TLP666GF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP666GF
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for TLP666GF
This table gives cross-reference parts and alternative options found for TLP666GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP666GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | TLP666GF vs MOC3010SM |
MOC3043SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-REEL | onsemi | TLP666GF vs MOC3043SR2M |
PC4SD21NXPCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6 | Sharp Corp | TLP666GF vs PC4SD21NXPCF |
MOC3023VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | TLP666GF vs MOC3023VM |
MOC3011SR2 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TLP666GF vs MOC3011SR2 |
PC3SH21YSZB | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | TLP666GF vs PC3SH21YSZB |
PC3SD21YVZC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 | Sharp Corp | TLP666GF vs PC3SD21YVZC |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | TLP666GF vs MOC3009 |
MOC3012TVM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | TLP666GF vs MOC3012TVM |
MOC3020 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | TLP666GF vs MOC3020 |