Part Details for TLP665GF by Toshiba America Electronic Components
Overview of TLP665GF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP665GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1800 |
|
RFQ |
Part Details for TLP665GF
TLP665GF CAD Models
TLP665GF Part Data Attributes:
|
TLP665GF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP665GF
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for TLP665GF
This table gives cross-reference parts and alternative options found for TLP665GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP665GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | TLP665GF vs MOC3010SM |
PC3SD11YWZCF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP665GF vs PC3SD11YWZCF |
MOC3032 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | TLP665GF vs MOC3032 |
PC3SD21YTZD | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 | Sharp Corp | TLP665GF vs PC3SD21YTZD |
MOC3041TVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | TLP665GF vs MOC3041TVM |
PC3ST21NUPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-4 | Sharp Corp | TLP665GF vs PC3ST21NUPBF |
PC3SF11YWZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP665GF vs PC3SF11YWZBF |
PC3SH21YIZC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | TLP665GF vs PC3SH21YIZC |
MOC3033SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | TLP665GF vs MOC3033SR2VM |
PC4SD11NTZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | TLP665GF vs PC4SD11NTZBF |