TLP665GF vs PC3SH21YIZC feature comparison

TLP665GF Toshiba America Electronic Components

Buy Now Datasheet

PC3SH21YIZC Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP SHARP CORP
Package Description PLASTIC, DIP-6 SMT, PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Input Trigger Current-Nom 10 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Base Number Matches 4 2
Rohs Code No
Forward Current-Max 0.05 A
JESD-609 Code e0
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP665GF with alternatives

Compare PC3SH21YIZC with alternatives