TLP665GF vs MOC3033SR2VM feature comparison

TLP665GF Toshiba America Electronic Components

Buy Now Datasheet

MOC3033SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Input Trigger Current-Nom 10 mA 5 mA
Isolation Voltage-Max 5000 V 7500 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Base Number Matches 4 2
Rohs Code Yes
Forward Current-Max 0.06 A
Input Trigger Current-Max 0.005 A
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare TLP665GF with alternatives

Compare MOC3033SR2VM with alternatives