Part Details for TLP620 by Toshiba America Electronic Components
Overview of TLP620 by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 5KV Isolation, DIP | 100 |
|
$0.6804 / $1.4580 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 5KV Isolation, DIP | 43 |
|
$1.2150 / $2.4300 | Buy Now |
|
ComSIT USA | Photocoupler IRED and Photo-Transistor AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Not Compliant | Europe - 1250 |
|
RFQ | |
|
Chip1Cloud | 134900 |
|
RFQ | ||
DISTI #
623994
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR O/P RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4797 / $1.1251 | Buy Now |
Part Details for TLP620
TLP620 CAD Models
TLP620 Part Data Attributes:
|
TLP620
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP620
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1987-10-27 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
Alternate Parts for TLP620
This table gives cross-reference parts and alternative options found for TLP620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL195 | 8-Pin 2-Channel AC Input Optocoupler 8-PDIP | Texas Instruments | TLP620 vs TIL195 |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | TLP620 vs PS2566-1 |
PC814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TLP620 vs PC814 |
TIL194A | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TLP620 vs TIL194A |
PS2506-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | TLP620 vs PS2506-1 |
TLP620 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | TLP620 vs TLP620 |
TIL194A | 1-Channel AC Input Optocoupler 4-PDIP | Texas Instruments | TLP620 vs TIL194A |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | TLP620 vs TIL195 |
LTV-814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | TLP620 vs LTV-814 |
TLP626 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | TLP620 vs TLP626 |