Part Details for TLE42994EXUMA1 by Infineon Technologies AG
Overview of TLE42994EXUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42994EXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2005
|
Newark | Linear Voltage Regulator, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Infineon TLE42994EXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.7790 / $1.5800 | Buy Now |
DISTI #
TLE42994EXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SSOP-14-2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6459 / $1.5200 | Buy Now |
DISTI #
2156-TLE42994EXUMA1-ND
|
DigiKey | IC REG LINEAR 5V 150MA SSOP-14-2 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.7400 | Buy Now |
DISTI #
TLE42994EXUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 14-Pin SSOP EP T/R - Tape and Reel (Alt: TLE42994EXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 | Buy Now |
|
Future Electronics | TLE42994 Series 5 V 150 mA Low Dropout Fixed Voltage Regulator - PG-SSOP-14-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
71239747
|
Verical | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2329 | Americas - 2500 |
|
$1.1188 / $1.3250 | Buy Now |
|
Rochester Electronics | TLE42994 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4884 |
|
$0.6342 / $0.7461 | Buy Now |
DISTI #
TLE42994EXUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 14-Pin SSOP EP T/R - Tape and Reel (Alt: TLE42994EXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 | Buy Now |
DISTI #
TLE42994E
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, SMD Min Qty: 1 | 0 |
|
$0.8300 / $1.4100 | RFQ |
|
Ameya Holding Limited | TLE42994 Series 5 V 150 mA Low Dropout Fixed Voltage Regulator - PG-SSOP-14-EP | 1250 |
|
RFQ |
Part Details for TLE42994EXUMA1
TLE42994EXUMA1 CAD Models
TLE42994EXUMA1 Part Data Attributes:
|
TLE42994EXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42994EXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for TLE42994EXUMA1
This table gives cross-reference parts and alternative options found for TLE42994EXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42994EXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1222B50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE42994EXUMA1 vs S-1222B50-S8T1U |
TLE42994GMXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE42994EXUMA1 vs TLE42994GMXUMA3 |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE42994EXUMA1 vs S-1222D50-S8T1U |
TLE4264GHTSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE42994EXUMA1 vs TLE4264GHTSA1 |
TLE4268GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | TLE42994EXUMA1 vs TLE4268GNTMA1 |
PS7B8150QDRVRQ1 | Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150 | Texas Instruments | TLE42994EXUMA1 vs PS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | TLE42994EXUMA1 vs S-1222B50-E6T1U |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE42994EXUMA1 vs MPQ2013AGG-5-AEC1 |
TLS715B0EJV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE42994EXUMA1 vs TLS715B0EJV50 |
S-1222B50-E8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE42994EXUMA1 vs S-1222B50-E8T1U |