Part Details for TLS715B0EJV50 by Infineon Technologies AG
Overview of TLS715B0EJV50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLS715B0EJV50
TLS715B0EJV50 CAD Models
TLS715B0EJV50 Part Data Attributes:
|
TLS715B0EJV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS715B0EJV50
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TLS715B0EJV50
This table gives cross-reference parts and alternative options found for TLS715B0EJV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS715B0EJV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLS715B0EJV50 vs MPQ2013AGG-5-AEC1-Z |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLS715B0EJV50 vs TLE4266GP |
TLE4262GMXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLS715B0EJV50 vs TLE4262GMXUMA2 |
S-1222D50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLS715B0EJV50 vs S-1222D50-U5T1U |
TLE4268GXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | TLS715B0EJV50 vs TLE4268GXUMA2 |
TLE7273GV50NTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | TLS715B0EJV50 vs TLE7273GV50NTMA1 |
TPS7B8150QDRVRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | TLS715B0EJV50 vs TPS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | TLS715B0EJV50 vs S-1222B50-E6T1U |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLS715B0EJV50 vs S-1222D50-S8T1U |
S-1222D50-V5T2U | IC REG LINEAR 5.0V 200MA TO-252-5S | ABLIC Inc. | TLS715B0EJV50 vs S-1222D50-V5T2U |