Part Details for S-1222B50-S8T1U by ABLIC Inc.
Overview of S-1222B50-S8T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1222B50-S8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1222B50-S8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6399 / $0.6999 | Buy Now |
DISTI #
S-1222B50-S8T1U
|
Avnet Americas | Voltage Regulator Positive 5V 200mA 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-1222B50-S8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
628-S-1222B50-S8T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.6390 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6140 / $1.2870 | Buy Now |
Part Details for S-1222B50-S8T1U
S-1222B50-S8T1U CAD Models
S-1222B50-S8T1U Part Data Attributes:
|
S-1222B50-S8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1222B50-S8T1U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.03375% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.8 mm |
Alternate Parts for S-1222B50-S8T1U
This table gives cross-reference parts and alternative options found for S-1222B50-S8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1222B50-S8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | S-1222B50-S8T1U vs MPQ2013AGG-5-AEC1-Z |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | S-1222B50-S8T1U vs TLE4266GP |
TLE4262GMXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | S-1222B50-S8T1U vs TLE4262GMXUMA2 |
S-1222D50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | S-1222B50-S8T1U vs S-1222D50-U5T1U |
TLE4268GXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | S-1222B50-S8T1U vs TLE4268GXUMA2 |
TLE7273GV50NTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SOP-14 | Infineon Technologies AG | S-1222B50-S8T1U vs TLE7273GV50NTMA1 |
TPS7B8150QDRVRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | S-1222B50-S8T1U vs TPS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | S-1222B50-S8T1U vs S-1222B50-E6T1U |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | S-1222B50-S8T1U vs S-1222D50-S8T1U |
S-1222D50-V5T2U | IC REG LINEAR 5.0V 200MA TO-252-5S | ABLIC Inc. | S-1222B50-S8T1U vs S-1222D50-V5T2U |