Part Details for MPQ2013AGG-5-AEC1 by Monolithic Power Systems
Overview of MPQ2013AGG-5-AEC1 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ2013AGG-5-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 40V,150mA,Low Quiescent Current Linear Regulator Min Qty: 1 | 0 |
|
$0.9500 / $1.1800 | Buy Now |
Part Details for MPQ2013AGG-5-AEC1
MPQ2013AGG-5-AEC1 CAD Models
MPQ2013AGG-5-AEC1 Part Data Attributes:
|
MPQ2013AGG-5-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2013AGG-5-AEC1
Monolithic Power Systems
Fixed/Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.09375% | |
Load Regulation-Max | 0.08994% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.07,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 2 mm |
Alternate Parts for MPQ2013AGG-5-AEC1
This table gives cross-reference parts and alternative options found for MPQ2013AGG-5-AEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2013AGG-5-AEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1222B50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | MPQ2013AGG-5-AEC1 vs S-1222B50-S8T1U |
TLE42994GMXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | MPQ2013AGG-5-AEC1 vs TLE42994GMXUMA3 |
S-1222D50-S8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | MPQ2013AGG-5-AEC1 vs S-1222D50-S8T1U |
TLE4264GHTSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | MPQ2013AGG-5-AEC1 vs TLE4264GHTSA1 |
TLE4268GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | MPQ2013AGG-5-AEC1 vs TLE4268GNTMA1 |
PS7B8150QDRVRQ1 | Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150 | Texas Instruments | MPQ2013AGG-5-AEC1 vs PS7B8150QDRVRQ1 |
S-1222B50-E6T1U | IC REG LINEAR 5.0V 200MA HSOP-6 | ABLIC Inc. | MPQ2013AGG-5-AEC1 vs S-1222B50-E6T1U |
TLE42994EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | MPQ2013AGG-5-AEC1 vs TLE42994EXUMA1 |
TLS715B0EJV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | MPQ2013AGG-5-AEC1 vs TLS715B0EJV50 |
S-1222B50-E8T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | MPQ2013AGG-5-AEC1 vs S-1222B50-E8T1U |