-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9611
|
Newark | Tact Sw, Spst-No-Db, 0.05A, 12V, Solder, Product Range:Tl6110 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL6110CF160QP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.3010 | Buy Now |
DISTI #
EG4349-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5050 In Stock |
|
$0.6504 / $1.2500 | Buy Now |
DISTI #
612-TL6110CF
|
Mouser Electronics | Tactile Switches 7.2mm x 5.08 mm Thru-hole 6.9mm act RoHS: Compliant | 1674 |
|
$0.6500 / $1.2500 | Buy Now |
DISTI #
74853114
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL6110 Series | E-Switch TL6110CF160QP RoHS: Compliant Min Qty: 5096 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | TL6110 Series SPST 1.6 N Round Button PC Sealed Thru-Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5Tube |
|
$0.7700 / $0.9350 | Buy Now |
|
Future Electronics | TL6110 Series SPST 1.6 N Round Button PC Sealed Thru-Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5096 Package Multiple: 52 Container: Tube | 0Tube |
|
$0.7550 / $0.8750 | Buy Now |
DISTI #
TL6110CF160QP
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 5096 | 0 |
|
$0.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL6110CF160QP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6110CF160QP
E-Switch Inc
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.5 mm | |
Body Breadth | 8 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 8.3 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.139 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL6110CF160QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL6110CF160QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ1V231 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-RIGHT ANGLE | C&K | TL6110CF160QP vs KSJ1V231 |
TL-6100-D-F160-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6110CF160QP vs TL-6100-D-F160-Q-P |
KSJ0M231 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-STRAIGHT | C&K | TL6110CF160QP vs KSJ0M231 |
TL3310AF200QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.45N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6110CF160QP vs TL3310AF200QG |
TL3301TF100QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL6110CF160QP vs TL3301TF100QG |
TL-1105-Q-F160-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.06N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6110CF160QP vs TL-1105-Q-F160-R |
TL-6110-B-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6110CF160QP vs TL-6110-B-F500-R-P |
TL-6110-B-F130-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6110CF160QP vs TL-6110-B-F130-R-P |
TL-6110-A-F300-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL6110CF160QP vs TL-6110-A-F300-Q-P |
TL-6105-A-F500-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL6110CF160QP vs TL-6105-A-F500-Q-P |